



RP131S121D-E2-FE | |
|---|---|
DigiKey Part Number | 2129-RP131S121D-E2-FETR-ND - Tape & Reel (TR) 2129-RP131S121D-E2-FECT-ND - Cut Tape (CT) 2129-RP131S121D-E2-FEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RP131S121D-E2-FE |
Description | IC REG LINEAR 1.2V 1A 6-HSOP-J |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1A 6-HSOP-J |
Datasheet | Datasheet |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 90 µA |
Series | PSRR 70dB (1kHz) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Control Features Enable |
Part Status Active | Protection Features Over Current, Over Temperature |
Output Configuration | Operating Temperature -40°C ~ 85°C (TA) |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case 6-SOIC Variation (0.154", 3.90mm Width), 4 Leads + 2 Fins |
Voltage - Input (Max) 6.5V | Supplier Device Package 6-HSOP-J |
Voltage - Output (Min/Fixed) 1.2V | Base Product Number |
Voltage Dropout (Max) 1.38V @ 1A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.72000 | €0.72 |
| 10 | €0.51600 | €5.16 |
| 25 | €0.46440 | €11.61 |
| 100 | €0.40770 | €40.77 |
| 250 | €0.38060 | €95.15 |
| 500 | €0.36430 | €182.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | €0.35086 | €350.86 |
| 2.000 | €0.33979 | €679.58 |
| 3.000 | €0.33425 | €1,002.75 |
| 5.000 | €0.32811 | €1,640.55 |
| 7.000 | €0.32452 | €2,271.64 |
| 10.000 | €0.32107 | €3,210.70 |
| Unit Price without VAT: | €0.72000 |
|---|---|
| Unit Price with VAT: | €0.86400 |

