



RP131H151D-T1-FE | |
|---|---|
DigiKey Part Number | 2129-RP131H151D-T1-FETR-ND - Tape & Reel (TR) 2129-RP131H151D-T1-FECT-ND - Cut Tape (CT) 2129-RP131H151D-T1-FEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RP131H151D-T1-FE |
Description | IC REG LINEAR 1.5V 1A SOT89-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1A SOT-89-5 |
Datasheet | Datasheet |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 90 µA |
Series | PSRR 70dB (1kHz) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Control Features Enable |
Part Status Active | Protection Features Over Current, Over Temperature |
Output Configuration | Operating Temperature -40°C ~ 85°C (TA) |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case SOT-89-5/6 |
Voltage - Input (Max) 6.5V | Supplier Device Package SOT-89-5 |
Voltage - Output (Min/Fixed) 1.5V | Base Product Number |
Voltage Dropout (Max) 1.1V @ 1A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.70000 | €0.70 |
| 10 | €0.49900 | €4.99 |
| 25 | €0.44880 | €11.22 |
| 100 | €0.39350 | €39.35 |
| 250 | €0.36724 | €91.81 |
| 500 | €0.35136 | €175.68 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | €0.33832 | €338.32 |
| 2.000 | €0.32758 | €655.16 |
| 3.000 | €0.32221 | €966.63 |
| 5.000 | €0.31625 | €1,581.25 |
| 7.000 | €0.31276 | €2,189.32 |
| 10.000 | €0.30942 | €3,094.20 |
| Unit Price without VAT: | €0.70000 |
|---|---|
| Unit Price with VAT: | €0.84000 |

