Linear Voltage Regulator IC Positive Fixed 1 Output 1A SOT-89-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 1A SOT-89-5
SOT-89-5/6
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

RP131H121B-T1-FE

DigiKey Part Number
2129-RP131H121B-T1-FETR-ND - Tape & Reel (TR)
2129-RP131H121B-T1-FECT-ND - Cut Tape (CT)
2129-RP131H121B-T1-FEDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RP131H121B-T1-FE
Description
IC REG LINEAR 1.2V 1A SOT89-5
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 1A SOT-89-5
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output
Mfr
Current - Quiescent (Iq)
90 µA
Series
PSRR
70dB (1kHz)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Control Features
Enable
Part Status
Active
Protection Features
Over Current, Over Temperature
Output Configuration
Operating Temperature
-40°C ~ 85°C (TA)
Output Type
Mounting Type
Surface Mount
Number of Regulators
1
Package / Case
SOT-89-5/6
Voltage - Input (Max)
6.5V
Supplier Device Package
SOT-89-5
Voltage - Output (Min/Fixed)
1.2V
Base Product Number
Voltage Dropout (Max)
1.38V @ 1A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RP131H121D-T1-FENisshinbo Micro Devices Inc.2.0482129-RP131H121D-T1-FECT-ND€0.70000Parametric Equivalent
In-Stock: 15
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.70000€0.70
10€0.49900€4.99
25€0.44880€11.22
100€0.39350€39.35
250€0.36724€91.81
500€0.35136€175.68
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000€0.33832€338.32
2.000€0.32758€655.16
3.000€0.32221€966.63
5.000€0.31625€1,581.25
7.000€0.31276€2,189.32
10.000€0.30942€3,094.20
Manufacturers Standard Package
Unit Price without VAT:€0.70000
Unit Price with VAT:€0.84000