Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



RP130K331A-TR | |
|---|---|
DigiKey Part Number | RP130K331A-TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RP130K331A-TR |
Description | IC REG LINEAR 3.3V 150MA DFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA DFN(PL)1010-4 |
Datasheet | Datasheet |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 58 µA |
Series | PSRR 80dB (1kHz) |
Packaging Tape & Reel (TR) | Control Features Enable |
Part Status Active | Protection Features Over Current |
Output Configuration | Operating Temperature -40°C ~ 105°C (TA) |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case 4-UDFN Exposed Pad |
Voltage - Input (Max) 6.5V | Supplier Device Package DFN(PL)1010-4 |
Voltage - Output (Min/Fixed) 3.3V | Base Product Number |
Voltage Dropout (Max) 0.51V @ 150mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RP130K331B-TR | Nisshinbo Micro Devices Inc. | 0 | 2129-RP130K331B-CT-ND | €0.36000 | Parametric Equivalent |
| RP130K331B-TR-Y | Nisshinbo Micro Devices Inc. | 10.330 | 2129-RP130K331B-TR-YCT-ND | €0.48000 | Parametric Equivalent |
| RP130K331D-TR | Nisshinbo Micro Devices Inc. | 46.973 | 2129-RP130K331D-CT-ND | €0.36000 | Parametric Equivalent |
| RP130K331D-TR-Y | Nisshinbo Micro Devices Inc. | 0 | RP130K331D-TR-Y-ND | €0.19822 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | €0.15706 | €1,570.60 |
| Unit Price without VAT: | €0.15706 |
|---|---|
| Unit Price with VAT: | €0.18847 |


