Linear Voltage Regulator IC Positive Fixed 1 Output 400mA DFN(PL)1010-4
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 400mA DFN(PL)1010-4
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

RP122K351D-TR

DigiKey Part Number
RP122K351D-TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RP122K351D-TR
Description
IC REG LINEAR 3.5V 400MA DFN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 400mA DFN(PL)1010-4
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output
Mfr
Current - Quiescent (Iq)
25 µA
Series
PSRR
90dB ~ 65dB (1kHz ~ 100kHz)
Packaging
Tape & Reel (TR)
Control Features
Enable
Part Status
Active
Protection Features
Over Current, Over Temperature
Output Configuration
Operating Temperature
-40°C ~ 85°C (TA)
Output Type
Mounting Type
Surface Mount
Number of Regulators
1
Package / Case
4-UDFN Exposed Pad
Voltage - Input (Max)
5.5V
Supplier Device Package
DFN(PL)1010-4
Voltage - Output (Min/Fixed)
3.5V
Base Product Number
Voltage Dropout (Max)
0.245V @ 400mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000€0.43192€4,319.20
Manufacturers Standard Package
Unit Price without VAT:€0.43192
Unit Price with VAT:€0.51830