


RP122K301B-TR | |
|---|---|
DigiKey Part Number | RP122K301B-TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RP122K301B-TR |
Description | IC REG LINEAR 3V 400MA DFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 400mA DFN(PL)1010-4 |
Datasheet | Datasheet |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 25 µA |
Series | PSRR 90dB ~ 65dB (1kHz ~ 100kHz) |
Packaging Tape & Reel (TR) | Control Features Enable |
Part Status Active | Protection Features Over Current, Over Temperature |
Output Configuration | Operating Temperature -40°C ~ 85°C (TA) |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case 4-UDFN Exposed Pad |
Voltage - Input (Max) 5.5V | Supplier Device Package DFN(PL)1010-4 |
Voltage - Output (Min/Fixed) 3V | Base Product Number |
Voltage Dropout (Max) 0.265V @ 400mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | €0.43192 | €4,319.20 |
| Unit Price without VAT: | €0.43192 |
|---|---|
| Unit Price with VAT: | €0.51830 |

