


RP118Z121D5-TR-F | |
|---|---|
DigiKey Part Number | RP118Z121D5-TR-F-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RP118Z121D5-TR-F |
Description | IC REG LIN 1.25V 100MA WLCSP-4 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 100mA WLCSP-4-P8 |
Datasheet | Datasheet |
Category | Voltage Dropout (Max) 0.975V @ 100mA |
Mfr | Current - Output |
Series | Current - Quiescent (Iq) 0.5 µA |
Packaging Tape & Reel (TR) | Control Features Enable |
Part Status Active | Protection Features Over Current |
Output Configuration | Operating Temperature -40°C ~ 85°C (TA) |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case 4-XFBGA, WLCSP |
Voltage - Input (Max) 5.5V | Supplier Device Package WLCSP-4-P8 |
Voltage - Output (Min/Fixed) 1.25V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | €0.49736 | €2,486.80 |
| Unit Price without VAT: | €0.49736 |
|---|---|
| Unit Price with VAT: | €0.59683 |

