


RP118N261B-TR-FE | |
|---|---|
DigiKey Part Number | RP118N261B-TR-FE-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RP118N261B-TR-FE |
Description | IC REG LINEAR 2.6V 100MA SOT23-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 100mA SOT-23-5 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 2.6V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.18V @ 100mA | |
Current - Output | ||
Current - Quiescent (Iq) | 0.5 µA | |
PSRR | - | |
Control Features | Enable | |
Protection Features | Over Current | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | €0.29411 | €882.33 |
| 6.000 | €0.28681 | €1,720.86 |
| 9.000 | €0.28315 | €2,548.35 |
| 15.000 | €0.27910 | €4,186.50 |
| 21.000 | €0.27674 | €5,811.54 |
| 30.000 | €0.27446 | €8,233.80 |
| Unit Price without VAT: | €0.29411 |
|---|---|
| Unit Price with VAT: | €0.35293 |

