Linear Voltage Regulator IC Positive Fixed 1 Output 1A SOT-89-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 1A SOT-89-5
SOT-89-5/6
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

RP115H191D-T1-FE

DigiKey Part Number
2129-RP115H191D-T1-FETR-ND - Tape & Reel (TR)
2129-RP115H191D-T1-FECT-ND - Cut Tape (CT)
2129-RP115H191D-T1-FEDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RP115H191D-T1-FE
Description
IC REG LINEAR 1.9V 1A SOT89-5
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 1A SOT-89-5
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output
Mfr
Current - Quiescent (Iq)
160 µA
Series
PSRR
75dB (1kHz)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Control Features
Enable
Part Status
Active
Protection Features
Over Current, Over Temperature, Reverse Current
Output Configuration
Operating Temperature
-40°C ~ 85°C (TA)
Output Type
Mounting Type
Surface Mount
Number of Regulators
1
Package / Case
SOT-89-5/6
Voltage - Input (Max)
5.25V
Supplier Device Package
SOT-89-5
Voltage - Output (Min/Fixed)
1.9V
Base Product Number
Voltage Dropout (Max)
0.27V @ 1A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.95000€0.95
10€0.68800€6.88
25€0.62160€15.54
100€0.54870€54.87
250€0.51380€128.45
500€0.49280€246.40
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000€0.47553€475.53
2.000€0.46129€922.58
3.000€0.45417€1,362.51
5.000€0.44627€2,231.35
7.000€0.44165€3,091.55
10.000€0.43722€4,372.20
Manufacturers Standard Package
Unit Price without VAT:€0.95000
Unit Price with VAT:€1.14000