


RP114N161D-TR-FE | |
|---|---|
DigiKey Part Number | RP114N161D-TR-FE-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RP114N161D-TR-FE |
Description | IC REG LINEAR 1.6V 300MA SOT23-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA SOT-23-5 |
Datasheet | Datasheet |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 75 µA |
Series | PSRR 75dB (1kHz) |
Packaging Tape & Reel (TR) | Control Features Enable |
Part Status Active | Protection Features Over Current |
Output Configuration | Operating Temperature -40°C ~ 85°C (TA) |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case SC-74A, SOT-753 |
Voltage - Input (Max) 5.25V | Supplier Device Package SOT-23-5 |
Voltage - Output (Min/Fixed) 1.6V | Base Product Number |
Voltage Dropout (Max) 0.44V @ 300mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | €0.32721 | €981.63 |
| Unit Price without VAT: | €0.32721 |
|---|---|
| Unit Price with VAT: | €0.39265 |

