Parametric Equivalent



RP112Q122B-TR-FE | |
|---|---|
DigiKey Part Number | RP112Q122B-TR-FE-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RP112Q122B-TR-FE |
Description | IC REG LINEAR 1.2V 150MA SC-88A |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SC-88A |
Datasheet | Datasheet |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 100 µA |
Series | PSRR 80dB ~ 65dB (1kHz ~ 100kHz) |
Packaging Tape & Reel (TR) | Control Features Enable |
Part Status Active | Protection Features Over Current |
Output Configuration | Operating Temperature -40°C ~ 85°C (TA) |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case 5-TSSOP, SC-70-5, SOT-353 |
Voltage - Input (Max) 5.25V | Supplier Device Package SC-88A |
Voltage - Output (Min/Fixed) 1.2V | Base Product Number |
Voltage Dropout (Max) 0.8V @ 150mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RP112Q122D-TR-FE | Nisshinbo Micro Devices Inc. | 0 | RP112Q122D-TR-FE-ND | €0.40609 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | €0.40609 | €1,218.27 |
| 6.000 | €0.39661 | €2,379.66 |
| 9.000 | €0.39186 | €3,526.74 |
| 15.000 | €0.38660 | €5,799.00 |
| 21.000 | €0.38352 | €8,053.92 |
| Unit Price without VAT: | €0.40609 |
|---|---|
| Unit Price with VAT: | €0.48731 |


