


RP110L101D-TR | |
|---|---|
DigiKey Part Number | 2129-RP110L101D-TR-ND - Tape & Reel (TR) 2129-RP110L101D-CT-ND - Cut Tape (CT) 2129-RP110L101D-DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RP110L101D-TR |
Description | IC REG LINEAR 1V 150MA DFN10104 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA DFN1010-4 |
Datasheet | Datasheet |
Category | Voltage Dropout (Max) 1.15V @ 150mA |
Mfr | Current - Output |
Series | Current - Quiescent (Iq) 2 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Control Features Enable |
Part Status Active | Protection Features Over Current |
Output Configuration | Operating Temperature -40°C ~ 85°C (TA) |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case 4-XDFN Exposed Pad |
Voltage - Input (Max) 5.25V | Supplier Device Package DFN1010-4 |
Voltage - Output (Min/Fixed) 1V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.47000 | €0.47 |
| 10 | €0.32900 | €3.29 |
| 25 | €0.29440 | €7.36 |
| 100 | €0.25630 | €25.63 |
| 250 | €0.23820 | €59.55 |
| 500 | €0.22722 | €113.61 |
| 1.000 | €0.21821 | €218.21 |
| 2.500 | €0.20869 | €521.73 |
| 5.000 | €0.20295 | €1,014.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | €0.20417 | €2,041.70 |
| 20.000 | €0.20016 | €4,003.20 |
| 30.000 | €0.19816 | €5,944.80 |
| Unit Price without VAT: | €0.47000 |
|---|---|
| Unit Price with VAT: | €0.56400 |

