


RP100N301D-TR-FE | |
|---|---|
DigiKey Part Number | RP100N301D-TR-FE-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RP100N301D-TR-FE |
Description | IC REG LINEAR 3V 200MA SOT23-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA SOT-23-5 |
Datasheet | Datasheet |
Category | Voltage Dropout (Max) 0.23V @ 150mA |
Mfr | Current - Output |
Series | Current - Quiescent (Iq) 25 µA |
Packaging Tape & Reel (TR) | Control Features Enable |
Part Status Active | Protection Features Over Current |
Output Configuration | Operating Temperature -40°C ~ 85°C |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case SC-74A, SOT-753 |
Voltage - Input (Max) 5.25V | Supplier Device Package SOT-23-5 |
Voltage - Output (Min/Fixed) 3V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | €0.21887 | €656.61 |
| 6.000 | €0.21317 | €1,279.02 |
| 9.000 | €0.21031 | €1,892.79 |
| 15.000 | €0.20714 | €3,107.10 |
| 21.000 | €0.20529 | €4,311.09 |
| 30.000 | €0.20351 | €6,105.30 |
| Unit Price without VAT: | €0.21887 |
|---|---|
| Unit Price with VAT: | €0.26264 |

