
RN5VD18CA-TR-FE | |
|---|---|
DigiKey Part Number | RN5VD18CA-TR-FE-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RN5VD18CA-TR-FE |
Description | IC SUPERVISOR 1 CHANNEL SOT23-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel SOT-23-5 |
Datasheet | Datasheet |
Category | Voltage - Threshold 1.8V |
Manufacturer Nisshinbo Micro Devices Inc. | Output Push-Pull, Totem Pole |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Package / Case SC-74A, SOT-753 |
DigiKey Programmable Not Verified | Supplier Device Package SOT-23-5 |
Type Voltage Detector | Base Product Number |
Number of Voltages Monitored 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | €0.23220 | €696.60 |
| Unit Price without VAT: | €0.23220 |
|---|---|
| Unit Price with VAT: | €0.27864 |

