


RH5RE30AA-T1-FE | |
|---|---|
DigiKey Part Number | 2129-RH5RE30AA-T1-FETR-ND - Tape & Reel (TR) 2129-RH5RE30AA-T1-FECT-ND - Cut Tape (CT) 2129-RH5RE30AA-T1-FEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RH5RE30AA-T1-FE |
Description | IC REG LINEAR 3V 80MA SOT89-3 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 80mA SOT-89-3 |
Datasheet | Datasheet |
Category | Voltage Dropout (Max) 0.7V @ 40mA |
Mfr | Current - Output |
Series | Current - Quiescent (Iq) 3.3 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Protection Features Over Current, Short Circuit |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Output Configuration | Mounting Type Surface Mount |
Output Type | Package / Case TO-243AA |
Number of Regulators 1 | Supplier Device Package SOT-89-3 |
Voltage - Input (Max) 10V | Base Product Number |
Voltage - Output (Min/Fixed) 3V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.09000 | €1.09 |
| 10 | €0.79000 | €7.90 |
| 25 | €0.71440 | €17.86 |
| 100 | €0.63230 | €63.23 |
| 250 | €0.59304 | €148.26 |
| 500 | €0.56934 | €284.67 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | €0.54984 | €549.84 |
| 2.000 | €0.53380 | €1,067.60 |
| 3.000 | €0.52577 | €1,577.31 |
| 5.000 | €0.51686 | €2,584.30 |
| 7.000 | €0.51166 | €3,581.62 |
| 10.000 | €0.50666 | €5,066.60 |
| Unit Price without VAT: | €1.09000 |
|---|---|
| Unit Price with VAT: | €1.30800 |

