
R3114K071A-TR | |
|---|---|
DigiKey Part Number | 2129-R3114K071A-TR-ND - Tape & Reel (TR) 2129-R3114K071A-CT-ND - Cut Tape (CT) 2129-R3114K071A-DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | R3114K071A-TR |
Description | IC SUPERVISOR 1 CHANNEL 4DFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel DFN(PL)1010-4 |
Datasheet | Datasheet |
Category | Output Open Drain or Open Collector |
Manufacturer Nisshinbo Micro Devices Inc. | Reset Active Low |
Series | Reset Timeout 40µs Typical |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
DigiKey Programmable Not Verified | Package / Case 4-UDFN Exposed Pad |
Type Voltage Detector | Supplier Device Package DFN(PL)1010-4 |
Number of Voltages Monitored 1 | Base Product Number |
Voltage - Threshold 0.7V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.55000 | €0.55 |
| 10 | €0.39300 | €3.93 |
| 25 | €0.35200 | €8.80 |
| 100 | €0.30750 | €30.75 |
| 250 | €0.28620 | €71.55 |
| 500 | €0.27336 | €136.68 |
| 1.000 | €0.26278 | €262.78 |
| 2.500 | €0.26007 | €650.18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | €0.23934 | €2,393.40 |
| 20.000 | €0.23478 | €4,695.60 |
| 30.000 | €0.23250 | €6,975.00 |
| Unit Price without VAT: | €0.55000 |
|---|---|
| Unit Price with VAT: | €0.66000 |

