
R2061L01-E2 | |
|---|---|
DigiKey Part Number | 2129-R2061L01-E2TR-ND - Tape & Reel (TR) 2129-R2061L01-E2CT-ND - Cut Tape (CT) 2129-R2061L01-E2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | R2061L01-E2 |
Description | IC RTC CLK/CALENDAR SER 16QFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Real Time Clock (RTC) IC Clock/Calendar 3-Wire Serial 16-XFQFN Exposed Pad |
Datasheet | Datasheet |
Category | Interface 3-Wire Serial |
Manufacturer Nisshinbo Micro Devices Inc. | Voltage - Supply 2.34V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Timekeeping (Max) 1µA @ 3V |
Part Status Active | Operating Temperature -40°C ~ 85°C |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Type Clock/Calendar | Package / Case 16-XFQFN Exposed Pad |
Features Alarm, Leap Year | Supplier Device Package QFN023023-16 |
Time Format HH:MM:SS (12/24 hr) | Base Product Number |
Date Format YY-MM-DD-dd |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.38000 | €1.38 |
| 10 | €1.00900 | €10.09 |
| 25 | €0.91600 | €22.90 |
| 100 | €0.81350 | €81.35 |
| 250 | €0.76476 | €191.19 |
| 500 | €0.73540 | €367.70 |
| 1.000 | €0.71519 | €715.19 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | €0.68134 | €2,044.02 |
| 6.000 | €0.66672 | €4,000.32 |
| 9.000 | €0.65940 | €5,934.60 |
| Unit Price without VAT: | €1.38000 |
|---|---|
| Unit Price with VAT: | €1.65600 |

