
R1524N050B-EV | |
|---|---|
DigiKey Part Number | 2129-R1524N050B-EV-ND |
Manufacturer | |
Manufacturer Product Number | R1524N050B-EV |
Description | EVAL BOARD FOR R1524N050B |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | R1524N050B - 1 - Single Channels per IC Positive Fixed Linear Voltage Regulator Evaluation Board |
Datasheet | Datasheet |
Category | Current - Output 200mA |
Manufacturer Nisshinbo Micro Devices Inc. | Voltage - Input 3.5V ~ 36V |
Packaging Bulk | Regulator Type Positive Fixed |
Part Status Active | Contents Board(s) |
Channels per IC 1 - Single | Utilized IC / Part R1524N050B |
Voltage - Output 5V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €10.50000 | €10.50 |
| Unit Price without VAT: | €10.50000 |
|---|---|
| Unit Price with VAT: | €12.60000 |

