



R1518S001C-E2-FE | |
|---|---|
DigiKey Part Number | R1518S001C-E2-FE-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | R1518S001C-E2-FE |
Description | IC REG LIN POS ADJ 1A 6-HSOP-J |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 1A 6-HSOP-J |
Datasheet | Datasheet |
Category | Voltage Dropout (Max) 1.8V @ 1A |
Mfr | Current - Output |
Series | Current - Quiescent (Iq) 36 µA |
Packaging Tape & Reel (TR) | Control Features Enable, Soft Start |
Part Status Active | Protection Features Over Current, Over Temperature |
Output Configuration | Operating Temperature -40°C ~ 105°C (TA) |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case 6-SOIC Variation (0.154", 3.90mm Width), 4 Leads + 2 Fins |
Voltage - Input (Max) 36V | Supplier Device Package 6-HSOP-J |
Voltage - Output (Min/Fixed) 2.5V | Base Product Number |
Voltage - Output (Max) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | €0.71987 | €719.87 |
| Unit Price without VAT: | €0.71987 |
|---|---|
| Unit Price with VAT: | €0.86384 |

