Linear Voltage Regulator IC Positive Fixed 1 Output 1A TO-252-5-P2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 1A TO-252-5-P2
TO-252-6, DPAK (5 Leads + Tab)
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

R1518J501D-T1-FE

DigiKey Part Number
2129-R1518J501D-T1-FETR-ND - Tape & Reel (TR)
2129-R1518J501D-T1-FECT-ND - Cut Tape (CT)
2129-R1518J501D-T1-FEDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
R1518J501D-T1-FE
Description
IC REG LINEAR 5V 1A TO252-5-P2
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 1A TO-252-5-P2
Datasheet
 Datasheet
EDA/CAD Models
R1518J501D-T1-FE Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Dropout (Max)
1.3V @ 1A
Mfr
Current - Output
Series
Current - Quiescent (Iq)
36 µA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Control Features
Enable, Soft Start
Part Status
Active
Protection Features
Over Current, Over Temperature
Output Configuration
Operating Temperature
-40°C ~ 105°C (TA)
Output Type
Mounting Type
Surface Mount
Number of Regulators
1
Package / Case
TO-252-6, DPAK (5 Leads + Tab)
Voltage - Input (Max)
36V
Supplier Device Package
TO-252-5-P2
Voltage - Output (Min/Fixed)
5V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.238
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€1.39000€1.39
10€1.02200€10.22
25€0.92880€23.22
100€0.82550€82.55
250€0.77628€194.07
500€0.74664€373.32
1.000€0.74120€741.20
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000€0.69207€2,076.21
6.000€0.67731€4,063.86
9.000€0.66992€6,029.28
Manufacturers Standard Package
Unit Price without VAT:€1.39000
Unit Price with VAT:€1.66800