
R1210N301D-TR-FE | |
|---|---|
DigiKey Part Number | R1210N301D-TR-FE-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | R1210N301D-TR-FE |
Description | IC REG BOOST 400MA SOT23-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Boost Switching Regulator IC Positive Fixed 1 Output 400mA SC-74A, SOT-753 |
Datasheet | Datasheet |
Category | Voltage - Input (Max) 8V |
Mfr | Voltage - Output (Max) 3V |
Series | Current - Output |
Packaging Tape & Reel (TR) | Frequency - Switching 180kHz |
Part Status Active | Synchronous Rectifier No |
Function Step-Up | Operating Temperature -40°C ~ 85°C |
Output Configuration Positive | Mounting Type Surface Mount |
Topology | Package / Case |
Output Type | Supplier Device Package SOT-23-5 |
Number of Outputs 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | €0.49888 | €1,496.64 |
| 6.000 | €0.48766 | €2,925.96 |
| 9.000 | €0.48203 | €4,338.27 |
| 15.000 | €0.47580 | €7,137.00 |
| Unit Price without VAT: | €0.49888 |
|---|---|
| Unit Price with VAT: | €0.59866 |

