Boost Switching Regulator IC Positive Adjustable 1 Output 900mA SOT-23-6 Thin, TSOT-23-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R1204N113G-TR-FE

DigiKey Part Number
R1204N113G-TR-FE-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
R1204N113G-TR-FE
Description
IC REG BOOST ADJ 900MA TSOT23-6
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Boost Switching Regulator IC Positive Adjustable 1 Output 900mA SOT-23-6 Thin, TSOT-23-6
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input (Min)
2.3V
Mfr
Voltage - Input (Max)
5.5V
Series
Current - Output
Packaging
Tape & Reel (TR)
Frequency - Switching
1MHz
Part Status
Active
Synchronous Rectifier
No
Function
Step-Up
Operating Temperature
-40°C ~ 85°C (TA)
Output Configuration
Positive
Mounting Type
Surface Mount
Topology
Package / Case
Output Type
Supplier Device Package
TSOT-23-6
Number of Outputs
1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000€0.58898€1,766.94
Manufacturers Standard Package
Unit Price without VAT:€0.58898
Unit Price with VAT:€0.70678