
R1204K212D-TR | |
|---|---|
DigiKey Part Number | 2129-R1204K212D-TR-ND - Tape & Reel (TR) 2129-R1204K212D-CT-ND - Cut Tape (CT) 2129-R1204K212D-DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | R1204K212D-TR |
Description | IC REG BOOST ADJ 900MA 6DFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Boost Switching Regulator IC Positive Adjustable 1 Output 900mA 6-UFDFN Exposed Pad |
Datasheet | Datasheet |
Category | Voltage - Input (Min) 2.3V |
Mfr | Voltage - Input (Max) 5.5V |
Series | Current - Output |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Switching 750kHz |
Part Status Active | Synchronous Rectifier No |
Function Step-Up | Operating Temperature -40°C ~ 85°C (TA) |
Output Configuration Positive | Mounting Type Surface Mount |
Topology | Package / Case |
Output Type | Supplier Device Package DFN(PL)1820-6 |
Number of Outputs 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.16000 | €1.16 |
| 10 | €0.84000 | €8.40 |
| 25 | €0.76080 | €19.02 |
| 100 | €0.67390 | €67.39 |
| 250 | €0.63248 | €158.12 |
| 500 | €0.60748 | €303.74 |
| 1.000 | €0.59816 | €598.16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | €0.55209 | €2,760.45 |
| 10.000 | €0.54132 | €5,413.20 |
| 15.000 | €0.53592 | €8,038.80 |
| Unit Price without VAT: | €1.16000 |
|---|---|
| Unit Price with VAT: | €1.39200 |

