


R1180N291C-TR-FE | |
|---|---|
DigiKey Part Number | R1180N291C-TR-FE-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | R1180N291C-TR-FE |
Description | IC REG LINEAR 2.9V 150MA SOT23-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-23-5 |
Datasheet | Datasheet |
Category | Voltage Dropout (Max) 0.4V @ 150mA |
Mfr | Current - Output |
Series | Current - Quiescent (Iq) 1.5 µA |
Packaging Tape & Reel (TR) | Protection Features Over Current |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Output Configuration | Mounting Type Surface Mount |
Output Type | Package / Case SC-74A, SOT-753 |
Number of Regulators 1 | Supplier Device Package SOT-23-5 |
Voltage - Input (Max) 6V | Base Product Number |
Voltage - Output (Min/Fixed) 2.9V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | €0.23559 | €706.77 |
| Unit Price without VAT: | €0.23559 |
|---|---|
| Unit Price with VAT: | €0.28271 |

