



R1172H301D-T1-FE | |
|---|---|
DigiKey Part Number | 2129-R1172H301D-T1-FETR-ND - Tape & Reel (TR) 2129-R1172H301D-T1-FECT-ND - Cut Tape (CT) 2129-R1172H301D-T1-FEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | R1172H301D-T1-FE |
Description | IC REG LINEAR 3V 1A SOT89-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1A SOT-89-5 |
Datasheet | Datasheet |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 100 µA |
Series | PSRR 70dB (1kHz) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Control Features Enable |
Part Status Active | Protection Features Over Current, Over Temperature |
Output Configuration | Operating Temperature -40°C ~ 85°C |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case SOT-89-5/6 |
Voltage - Input (Max) 6V | Supplier Device Package SOT-89-5 |
Voltage - Output (Min/Fixed) 3V | Base Product Number |
Voltage Dropout (Max) 0.18V @ 1A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.93000 | €0.93 |
| 10 | €0.67100 | €6.71 |
| 25 | €0.60600 | €15.15 |
| 100 | €0.53470 | €53.47 |
| 250 | €0.50056 | €125.14 |
| 500 | €0.48002 | €240.01 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | €0.46310 | €463.10 |
| 2.000 | €0.44918 | €898.36 |
| 3.000 | €0.44221 | €1,326.63 |
| 5.000 | €0.43448 | €2,172.40 |
| 7.000 | €0.42997 | €3,009.79 |
| 10.000 | €0.42563 | €4,256.30 |
| Unit Price without VAT: | €0.93000 |
|---|---|
| Unit Price with VAT: | €1.11600 |

