



R1172H131D-T1-FE | |
|---|---|
DigiKey Part Number | R1172H131D-T1-FE-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | R1172H131D-T1-FE |
Description | IC REG LINEAR 1.3V 1A SOT89-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1A SOT-89-5 |
Datasheet | Datasheet |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 100 µA |
Series | PSRR 70dB (1kHz) |
Packaging Tape & Reel (TR) | Control Features Enable |
Part Status Active | Protection Features Over Current, Over Temperature |
Output Configuration | Operating Temperature -40°C ~ 85°C |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case SOT-89-5/6 |
Voltage - Input (Max) 6V | Supplier Device Package SOT-89-5 |
Voltage - Output (Min/Fixed) 1.3V | Base Product Number |
Voltage Dropout (Max) 0.56V @ 1A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | €0.44961 | €449.61 |
| 2.000 | €0.43610 | €872.20 |
| 3.000 | €0.42933 | €1,287.99 |
| 5.000 | €0.42183 | €2,109.15 |
| 7.000 | €0.41745 | €2,922.15 |
| 10.000 | €0.41323 | €4,132.30 |
| Unit Price without VAT: | €0.44961 |
|---|---|
| Unit Price with VAT: | €0.53953 |

