


R1163N501B-TR-FE | |
|---|---|
DigiKey Part Number | 2129-R1163N501B-TR-FETR-ND - Tape & Reel (TR) 2129-R1163N501B-TR-FECT-ND - Cut Tape (CT) 2129-R1163N501B-TR-FEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | R1163N501B-TR-FE |
Description | IC REG LINEAR 5V 150MA SOT23-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-23-5 |
Datasheet | Datasheet |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 100 µA |
Series | PSRR 70dB ~ 60dB (1kHz ~ 10kHz) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Control Features Enable |
Part Status Active | Protection Features Over Current, Reverse Current |
Output Configuration | Operating Temperature -40°C ~ 85°C |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case SC-74A, SOT-753 |
Voltage - Input (Max) 6V | Supplier Device Package SOT-23-5 |
Voltage - Output (Min/Fixed) 5V | Base Product Number |
Voltage Dropout (Max) 0.35V @ 150mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.53000 | €0.53 |
| 10 | €0.37500 | €3.75 |
| 25 | €0.33600 | €8.40 |
| 100 | €0.29300 | €29.30 |
| 250 | €0.27260 | €68.15 |
| 500 | €0.26030 | €130.15 |
| 1.000 | €0.25013 | €250.13 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | €0.23759 | €712.77 |
| 6.000 | €0.23145 | €1,388.70 |
| 9.000 | €0.22837 | €2,055.33 |
| 15.000 | €0.22497 | €3,374.55 |
| 21.000 | €0.22297 | €4,682.37 |
| 30.000 | €0.22106 | €6,631.80 |
| Unit Price without VAT: | €0.53000 |
|---|---|
| Unit Price with VAT: | €0.63600 |

