Parametric Equivalent



R1163N301B-TR-FE | |
|---|---|
DigiKey Part Number | R1163N301B-TR-FE-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | R1163N301B-TR-FE |
Description | IC REG LINEAR 3V 150MA SOT23-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-23-5 |
Datasheet | Datasheet |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 100 µA |
Series | PSRR 70dB ~ 60dB (1kHz ~ 10kHz) |
Packaging Tape & Reel (TR) | Control Features Enable |
Part Status Active | Protection Features Over Current, Reverse Current |
Output Configuration | Operating Temperature -40°C ~ 85°C |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case SC-74A, SOT-753 |
Voltage - Input (Max) 6V | Supplier Device Package SOT-23-5 |
Voltage - Output (Min/Fixed) 3V | Base Product Number |
Voltage Dropout (Max) 0.35V @ 150mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| R1163N301D-TR-FE | Nisshinbo Micro Devices Inc. | 0 | R1163N301D-TR-FE-ND | €0.23067 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | €0.23067 | €692.01 |
| 6.000 | €0.22470 | €1,348.20 |
| 9.000 | €0.22172 | €1,995.48 |
| 15.000 | €0.21841 | €3,276.15 |
| 21.000 | €0.21648 | €4,546.08 |
| 30.000 | €0.21462 | €6,438.60 |
| Unit Price without VAT: | €0.23067 |
|---|---|
| Unit Price with VAT: | €0.27680 |


