



R1163D251B-TR-FE | |
|---|---|
DigiKey Part Number | R1163D251B-TR-FE-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | R1163D251B-TR-FE |
Description | IC REG LINEAR 2.5V 150MA 6-SON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA 6-SON (2.6x1.6) |
Datasheet | Datasheet |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 100 µA |
Series | PSRR 70dB ~ 60dB (1kHz ~ 10kHz) |
Packaging Tape & Reel (TR) | Control Features Enable |
Part Status Active | Protection Features Over Current, Reverse Current |
Output Configuration | Operating Temperature -40°C ~ 85°C |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case 6-SMD, Flat Leads |
Voltage - Input (Max) 6V | Supplier Device Package 6-SON (2.6x1.6) |
Voltage - Output (Min/Fixed) 2.5V | Base Product Number |
Voltage Dropout (Max) 0.425V @ 150mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | €0.26177 | €785.31 |
| Unit Price without VAT: | €0.26177 |
|---|---|
| Unit Price with VAT: | €0.31412 |

