Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



R1131N101B-TR-FE | |
|---|---|
DigiKey Part Number | R1131N101B-TR-FE-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | R1131N101B-TR-FE |
Description | IC REG LINEAR 1V 300MA SOT23-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA SOT-23-5 |
Datasheet | Datasheet |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 111 µA |
Series | PSRR 65dB (1kHz) |
Packaging Tape & Reel (TR) | Control Features Enable |
Part Status Active | Protection Features Over Current |
Output Configuration | Operating Temperature -40°C ~ 85°C |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case SC-74A, SOT-753 |
Voltage - Input (Max) 6V | Supplier Device Package SOT-23-5 |
Voltage - Output (Min/Fixed) 1V | Base Product Number |
Voltage Dropout (Max) 0.7V @ 300mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| R1131N101D-TR-FE | Nisshinbo Micro Devices Inc. | 0 | R1131N101D-TR-FE-ND | €0.37118 | Parametric Equivalent |
| R1161N101B-TR-FE | Nisshinbo Micro Devices Inc. | 0 | R1161N101B-TR-FE-ND | €0.31412 | Parametric Equivalent |
| R1161N101D-TR-FE | Nisshinbo Micro Devices Inc. | 0 | R1161N101D-TR-FE-ND | €0.31412 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | €0.37118 | €1,113.54 |
| 6.000 | €0.36237 | €2,174.22 |
| 9.000 | €0.35796 | €3,221.64 |
| 15.000 | €0.35307 | €5,296.05 |
| 21.000 | €0.35021 | €7,354.41 |
| Unit Price without VAT: | €0.37118 |
|---|---|
| Unit Price with VAT: | €0.44542 |


