


NJW4184DL1-05B-TE2 | |
|---|---|
DigiKey Part Number | 2129-NJW4184DL1-05B-TE2TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | NJW4184DL1-05B-TE2 |
Description | IC REG LINEAR 5V 300MA TO252-3 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA TO-252-3 |
Datasheet | Datasheet |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 9 µA |
Packaging Tape & Reel (TR) | PSRR 36dB (1kHz) |
Part Status Active | Protection Features Over Current, Over Temperature |
Output Configuration | Operating Temperature -40°C ~ 85°C |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case TO-252-3, DPAK (2 Leads + Tab), SC-63 |
Voltage - Input (Max) 35V | Supplier Device Package TO-252-3 |
Voltage - Output (Min/Fixed) 5V | Base Product Number |
Voltage Dropout (Max) 0.1V @ 100mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | €0.50490 | €1,514.70 |
| 6.000 | €0.49356 | €2,961.36 |
| 9.000 | €0.48788 | €4,390.92 |
| 15.000 | €0.48159 | €7,223.85 |
| Unit Price without VAT: | €0.50490 |
|---|---|
| Unit Price with VAT: | €0.60588 |

