
NJU77231F-TE1 | |
|---|---|
DigiKey Part Number | 2129-NJU77231F-TE1TR-ND - Tape & Reel (TR) 2129-NJU77231F-TE1CT-ND - Cut Tape (CT) 2129-NJU77231F-TE1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NJU77231F-TE1 |
Description | IC COMPARATOR 1 GEN PUR SOT23-5 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) Push-Pull SOT-23-5 (MTP5) |
Datasheet | Datasheet |
Category | Current - Input Bias (Max) 1pA @ 3V |
Manufacturer Nisshinbo Micro Devices Inc. | Current - Quiescent (Max) 14µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | CMRR, PSRR (Typ) 70dB CMRR, 85dB PSRR |
Part Status Active | Propagation Delay (Max) 780ns (Typ) |
Type Standard (General Purpose) | Operating Temperature -40°C ~ 125°C |
Number of Elements 1 | Package / Case SC-74A, SOT-753 |
Output Type Push-Pull | Mounting Type Surface Mount |
Voltage - Supply, Single/Dual (±) 1.8V ~ 5.5V | Supplier Device Package SOT-23-5 (MTP5) |
Voltage - Input Offset (Max) 7mV @ 3V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.60000 | €0.60 |
| 10 | €0.42800 | €4.28 |
| 25 | €0.38440 | €9.61 |
| 100 | €0.33630 | €33.63 |
| 250 | €0.31332 | €78.33 |
| 500 | €0.29946 | €149.73 |
| 1.000 | €0.28803 | €288.03 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | €0.27393 | €821.79 |
| 6.000 | €0.26703 | €1,602.18 |
| 9.000 | €0.26357 | €2,372.13 |
| 15.000 | €0.25974 | €3,896.10 |
| 21.000 | €0.25750 | €5,407.50 |
| 30.000 | €0.25535 | €7,660.50 |
| Unit Price without VAT: | €0.60000 |
|---|---|
| Unit Price with VAT: | €0.72000 |

