
NJU77001F-TE2 | |
|---|---|
DigiKey Part Number | 2129-NJU77001F-TE2TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | NJU77001F-TE2 |
Description | IC CMOS 1 CIRCUIT SOT23-5 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | CMOS Amplifier 1 Circuit Rail-to-Rail SOT-23-5 (MTP5) |
Datasheet | Datasheet |
Category | Voltage - Input Offset 350 µV |
Mfr | Current - Supply 290nA |
Packaging Tape & Reel (TR) | Voltage - Supply Span (Min) 1.5 V |
Part Status Active | Voltage - Supply Span (Max) 5.5 V |
Amplifier Type | Operating Temperature -40°C ~ 105°C |
Number of Circuits 1 | Mounting Type Surface Mount |
Output Type Rail-to-Rail | Package / Case SC-74A, SOT-753 |
Slew Rate 0.007V/µs | Supplier Device Package SOT-23-5 (MTP5) |
Current - Input Bias 1 pA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | €1.15178 | €3,455.34 |
| Unit Price without VAT: | €1.15178 |
|---|---|
| Unit Price with VAT: | €1.38214 |

