NJM4560D is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Texas Instruments
In Stock: 4.248
Unit Price: €0.84000
Datasheet

Similar


Analog Devices Inc.
In Stock: 185
Unit Price: €8.58000
Datasheet

Similar


Analog Devices Inc.
In Stock: 1.287
Unit Price: €10.41000
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 18.404
Unit Price: €0.46000
Datasheet
Standard (General Purpose) Amplifier 2 Circuit 8-DIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NJM4560D

DigiKey Part Number
2129-NJM4560D-ND
Manufacturer
Manufacturer Product Number
NJM4560D
Description
IC OPAMP GP 2 CIRCUIT 8DIP
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 2 Circuit 8-DIP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input Offset
500 µV
Mfr
Current - Supply
4.3mA
Packaging
Tube
Voltage - Supply Span (Min)
8 V
Part Status
Obsolete
Voltage - Supply Span (Max)
36 V
Amplifier Type
Operating Temperature
-40°C ~ 85°C
Number of Circuits
2
Mounting Type
Through Hole
Slew Rate
4V/µs
Package / Case
8-DIP (0.300", 7.62mm)
Gain Bandwidth Product
10 MHz
Supplier Device Package
8-DIP
Current - Input Bias
40 nA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LM833N/NOPBTexas Instruments4.248296-44419-5-ND€0.84000Similar
LT1124CN8#PBFAnalog Devices Inc.185LT1124CN8#PBF-ND€8.58000Similar
OP270GPZAnalog Devices Inc.1.287505-OP270GPZ-ND€10.41000Similar
RC4560IPRochester Electronics, LLC18.4042156-RC4560IP-ND€0.46000Similar
Obsolete
This product is no longer manufactured. View Substitutes