
NJM3517E2 | |
|---|---|
DigiKey Part Number | 2129-NJM3517E2-ND |
Manufacturer | |
Manufacturer Product Number | NJM3517E2 |
Description | IC MOTOR DRIVER UNIPOLAR 16EMP |
Customer Reference | |
Detailed Description | Unipolar Motor Driver Bi-Level Parallel 16-EMP |
Datasheet | Datasheet |
EDA/CAD Models | NJM3517E2 Models |
Category | Applications General Purpose |
Manufacturer Nisshinbo Micro Devices Inc. | Current - Output 350mA |
Packaging Tube | Voltage - Supply 4.75V ~ 5.25V |
Part Status Obsolete | Voltage - Load 10V ~ 40V |
Motor Type - Stepper Unipolar | Operating Temperature -20°C ~ 125°C (TJ) |
Function Driver - Fully Integrated, Control and Power Stage | Mounting Type Surface Mount |
Interface Parallel | Package / Case 16-EMP |
Technology Bi-Level | Supplier Device Package 16-EMP |
Step Resolution 1, 1/2 | Base Product Number |

