Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SC-88A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SC-88A
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

NJM2877F3-25-TE1

DigiKey Part Number
2129-NJM2877F3-25-TE1TR-ND - Tape & Reel (TR)
2129-NJM2877F3-25-TE1CT-ND - Cut Tape (CT)
2129-NJM2877F3-25-TE1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NJM2877F3-25-TE1
Description
IC REG LINEAR 2.5V 150MA SC-88A
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SC-88A
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output
Mfr
Current - Quiescent (Iq)
180 µA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
PSRR
75dB (1kHz)
Part Status
Active
Control Features
Enable
Output Configuration
Protection Features
Over Current
Output Type
Operating Temperature
-40°C ~ 85°C
Number of Regulators
1
Mounting Type
Surface Mount
Voltage - Input (Max)
9V
Package / Case
5-TSSOP, SC-70-5, SOT-353
Voltage - Output (Min/Fixed)
2.5V
Supplier Device Package
SC-88A
Voltage Dropout (Max)
0.1V @ 60mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 41
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.41000€0.41
10€0.28600€2.86
25€0.25560€6.39
100€0.22180€22.18
250€0.20568€51.42
500€0.19594€97.97
1.000€0.18792€187.92
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000€0.17803€534.09
6.000€0.17319€1,039.14
9.000€0.17077€1,536.93
15.000€0.16808€2,521.20
21.000€0.16651€3,496.71
30.000€0.16500€4,950.00
Manufacturers Standard Package
Unit Price without VAT:€0.41000
Unit Price with VAT:€0.49200