


NJM2846DL3-05-TE1 | |
|---|---|
DigiKey Part Number | 2129-NJM2846DL3-05-TE1TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | NJM2846DL3-05-TE1 |
Description | IC REG LINEAR 5V 800MA TO252-5 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 800mA TO-252-5 |
Datasheet | Datasheet |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 600 µA |
Packaging Tape & Reel (TR) | PSRR 75dB (1kHz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Temperature, Short Circuit |
Output Type | Operating Temperature -40°C ~ 85°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 14V | Package / Case TO-252-6, DPAK (5 Leads + Tab) |
Voltage - Output (Min/Fixed) 5V | Supplier Device Package TO-252-5 |
Voltage Dropout (Max) 0.28V @ 500mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | €0.38748 | €1,162.44 |
| 6.000 | €0.37836 | €2,270.16 |
| 9.000 | €0.37378 | €3,364.02 |
| 15.000 | €0.36872 | €5,530.80 |
| 21.000 | €0.36576 | €7,680.96 |
| Unit Price without VAT: | €0.38748 |
|---|---|
| Unit Price with VAT: | €0.46498 |

