


NJM2846DL3-03-TE1 | |
|---|---|
DigiKey Part Number | 2129-NJM2846DL3-03-TE1TR-ND - Tape & Reel (TR) 2129-NJM2846DL3-03-TE1CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | NJM2846DL3-03-TE1 |
Description | IC REG LINEAR 3V 800MA TO252-5 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 800mA TO-252-5 |
Datasheet | Datasheet |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 600 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) | PSRR 75dB (1kHz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Temperature, Short Circuit |
Output Type | Operating Temperature -40°C ~ 85°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 14V | Package / Case TO-252-6, DPAK (5 Leads + Tab) |
Voltage - Output (Min/Fixed) 3V | Supplier Device Package TO-252-5 |
Voltage Dropout (Max) 0.28V @ 500mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.71000 | €0.71 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | €0.35339 | €1,060.17 |
| Unit Price without VAT: | €0.71000 |
|---|---|
| Unit Price with VAT: | €0.85200 |

