Direct
Similar



NJM2845DL1-25-TE1 | |
|---|---|
DigiKey Part Number | 2129-NJM2845DL1-25-TE1TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | NJM2845DL1-25-TE1 |
Description | IC REG LINEAR 2.5V 800MA TO252-3 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 800mA TO-252-3 |
Datasheet | Datasheet |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 600 µA |
Packaging Tape & Reel (TR) | PSRR 75dB (1kHz) |
Part Status Obsolete | Protection Features Over Temperature, Short Circuit |
Output Configuration | Operating Temperature -40°C ~ 85°C |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case TO-252-3, DPAK (2 Leads + Tab), SC-63 |
Voltage - Input (Max) 14V | Supplier Device Package TO-252-3 |
Voltage - Output (Min/Fixed) 2.5V | Base Product Number |
Voltage Dropout (Max) 0.28V @ 500mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NJM2845DL1-25-TE1# | Nisshinbo Micro Devices Inc. | 0 | 2129-NJM2845DL1-25-TE1#TR-ND | €0.32983 | Direct |
| BA25BC0FP-E2 | Rohm Semiconductor | 1.093 | BA25BC0FP-E2CT-ND | €1.44000 | Similar |



