NJM2845DL1-23-TE1 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Nisshinbo Micro Devices Inc.
In Stock: 0
Unit Price: €0.32983
Datasheet
Linear Voltage Regulator IC Positive Fixed 1 Output 800mA TO-252-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 800mA TO-252-3
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

NJM2845DL1-23-TE1

DigiKey Part Number
2129-NJM2845DL1-23-TE1TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
NJM2845DL1-23-TE1
Description
IC REG LINEAR 2.3V 800MA TO252-3
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 800mA TO-252-3
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output
Mfr
Current - Quiescent (Iq)
600 µA
Packaging
Tape & Reel (TR)
PSRR
75dB (1kHz)
Part Status
Obsolete
Protection Features
Over Temperature, Short Circuit
Output Configuration
Operating Temperature
-40°C ~ 85°C
Output Type
Mounting Type
Surface Mount
Number of Regulators
1
Package / Case
TO-252-3, DPAK (2 Leads + Tab), SC-63
Voltage - Input (Max)
14V
Supplier Device Package
TO-252-3
Voltage - Output (Min/Fixed)
2.3V
Base Product Number
Voltage Dropout (Max)
0.28V @ 500mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
NJM2845DL1-23-TE1#Nisshinbo Micro Devices Inc.02129-NJM2845DL1-23-TE1#TR-ND€0.32983Direct
Obsolete
This product is no longer manufactured. View Substitutes