


NJM2845DL1-03-TE1# | |
|---|---|
DigiKey Part Number | 2129-NJM2845DL1-03-TE1#TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | NJM2845DL1-03-TE1# |
Description | IC REG LINEAR 3V 800MA TO252-3 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 800mA TO-252-3 |
Datasheet | Datasheet |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 600 µA |
Packaging Tape & Reel (TR) | PSRR 75dB (1kHz) |
Part Status Active | Protection Features Over Temperature, Short Circuit |
Output Configuration | Operating Temperature -40°C ~ 85°C |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case TO-252-3, DPAK (2 Leads + Tab), SC-63 |
Voltage - Input (Max) 14V | Supplier Device Package TO-252-3 |
Voltage - Output (Min/Fixed) 3V | Base Product Number |
Voltage Dropout (Max) 0.28V @ 500mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | €0.59130 | €1,773.90 |
| 6.000 | €0.57839 | €3,470.34 |
| 9.000 | €0.57193 | €5,147.37 |
| 15.000 | €0.56477 | €8,471.55 |
| Unit Price without VAT: | €0.59130 |
|---|---|
| Unit Price with VAT: | €0.70956 |

