


NJM2828F3-03-TE1 | |
|---|---|
DigiKey Part Number | 2129-NJM2828F3-03-TE1TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | NJM2828F3-03-TE1 |
Description | IC REG LINEAR -3V 100MA SC-88A |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Negative Fixed 1 Output 100mA SC-88A |
Datasheet | Datasheet |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 200 µA |
Packaging Tape & Reel (TR) | PSRR 65dB (1kHz) |
Part Status Active | Control Features Enable, Soft Start |
Output Configuration | Protection Features Over Current, Over Temperature |
Output Type | Operating Temperature -40°C ~ 85°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) -14V | Package / Case 5-TSSOP, SC-70-5, SOT-353 |
Voltage - Output (Min/Fixed) -3V | Supplier Device Package SC-88A |
Voltage Dropout (Max) 0.23V @ 60mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | €0.21661 | €649.83 |
| Unit Price without VAT: | €0.21661 |
|---|---|
| Unit Price with VAT: | €0.25993 |

