


NJM2734M-TE1 | |
|---|---|
DigiKey Part Number | 2129-NJM2734M-TE1TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | NJM2734M-TE1 |
Description | IC OPAMP GP 4 CIRCUIT 14DMP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 4 Circuit Rail-to-Rail 14-DMP |
Datasheet | Datasheet |
Category | Voltage - Input Offset 1 mV |
Mfr | Current - Supply 1mA |
Packaging Tape & Reel (TR) | Voltage - Supply Span (Min) 1.8 V |
Part Status Active | Voltage - Supply Span (Max) 6 V |
Amplifier Type | Operating Temperature -40°C ~ 85°C |
Number of Circuits 4 | Mounting Type Surface Mount |
Output Type Rail-to-Rail | Package / Case 14-SOIC (0.197", 5.00mm Width) |
Slew Rate 0.4V/µs | Supplier Device Package 14-DMP |
Gain Bandwidth Product 1 MHz | Base Product Number |
Current - Input Bias 50 nA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | €1.34759 | €2,695.18 |
| Unit Price without VAT: | €1.34759 |
|---|---|
| Unit Price with VAT: | €1.61711 |

