


NJM2734D | |
|---|---|
DigiKey Part Number | 2129-NJM2734D-ND |
Manufacturer | |
Manufacturer Product Number | NJM2734D |
Description | IC OPAMP GP 4 CIRCUIT 14DIP |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 4 Circuit Rail-to-Rail 14-DIP |
Datasheet | Datasheet |
Category | Voltage - Input Offset 1 mV |
Mfr | Current - Supply 1mA |
Packaging Tube | Voltage - Supply Span (Min) 1.8 V |
Part Status Obsolete | Voltage - Supply Span (Max) 6 V |
Amplifier Type | Operating Temperature -40°C ~ 85°C |
Number of Circuits 4 | Mounting Type Through Hole |
Output Type Rail-to-Rail | Package / Case 14-DIP (0.300", 7.62mm) |
Slew Rate 0.4V/µs | Supplier Device Package 14-DIP |
Gain Bandwidth Product 1 MHz | Base Product Number |
Current - Input Bias 50 nA |

