
NJM2723E-TE1 | |
|---|---|
DigiKey Part Number | 2129-NJM2723E-TE1TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | NJM2723E-TE1 |
Description | IC OPAMP CFA 1 CIRCUIT 8EMP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Current Feedback Amplifier 1 Circuit 8-EMP |
Datasheet | Datasheet |
Category | Voltage - Input Offset 4 mV |
Mfr | Current - Supply 2.9mA |
Packaging Tape & Reel (TR) | Voltage - Supply Span (Min) 7 V |
Part Status Active | Voltage - Supply Span (Max) 35 V |
Amplifier Type | Operating Temperature -40°C ~ 85°C |
Number of Circuits 1 | Mounting Type Surface Mount |
Slew Rate 180V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
-3db Bandwidth 75 MHz | Supplier Device Package 8-EMP |
Current - Input Bias 2 µA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | €1.96327 | €3,926.54 |
| Unit Price without VAT: | €1.96327 |
|---|---|
| Unit Price with VAT: | €2.35592 |

