Linear Voltage Regulator IC Positive Fixed 1 Output 1.5A TO-220F-4
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 1.5A TO-220F-4
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

NJM2396F33

DigiKey Part Number
2129-NJM2396F33-ND
Manufacturer
Manufacturer Product Number
NJM2396F33
Description
IC REG LINEAR 3.3V 1.5A TO220F-4
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 1.5A TO-220F-4
Datasheet
 Datasheet
EDA/CAD Models
NJM2396F33 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output
Mfr
PSRR
60dB (120Hz)
Packaging
Tube
Control Features
Enable
Part Status
Obsolete
Protection Features
Over Current, Over Temperature, Over Voltage
Output Configuration
Operating Temperature
-40°C ~ 85°C
Output Type
Mounting Type
Through Hole
Number of Regulators
1
Package / Case
TO-220-4 Full Pack
Voltage - Input (Max)
35V
Supplier Device Package
TO-220F-4
Voltage - Output (Min/Fixed)
3.3V
Base Product Number
Voltage Dropout (Max)
0.5V @ 500mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.