Linear Voltage Regulator IC Positive Fixed 1 Output 500mA TO-252-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 500mA TO-252-5
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

NJM12884DL3-33-TE1

DigiKey Part Number
2129-NJM12884DL3-33-TE1TR-ND - Tape & Reel (TR)
2129-NJM12884DL3-33-TE1CT-ND - Cut Tape (CT)
2129-NJM12884DL3-33-TE1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NJM12884DL3-33-TE1
Description
IC REG LINEAR 3.3V 500MA TO252-5
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 500mA TO-252-5
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output
Mfr
Current - Quiescent (Iq)
280 µA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
PSRR
68dB (1kHz)
Part Status
Active
Control Features
Enable, Soft Start
Output Configuration
Protection Features
Over Current, Over Temperature, Reverse Current
Output Type
Operating Temperature
-40°C ~ 125°C
Number of Regulators
1
Mounting Type
Surface Mount
Voltage - Input (Max)
6.5V
Package / Case
TO-252-6, DPAK (5 Leads + Tab)
Voltage - Output (Min/Fixed)
3.3V
Supplier Device Package
TO-252-5
Voltage Dropout (Max)
0.18V @ 300mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 66
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€1.00000€1.00
10€0.72200€7.22
25€0.65280€16.32
100€0.57660€57.66
250€0.54028€135.07
500€0.51838€259.19
1.000€0.50714€507.14
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000€0.47806€1,434.18
6.000€0.46716€2,802.96
9.000€0.46170€4,155.30
15.000€0.45565€6,834.75
Manufacturers Standard Package
Unit Price without VAT:€1.00000
Unit Price with VAT:€1.20000