
TM-7ES202 | |
|---|---|
DigiKey Part Number | 563-TM-7ES202-ND |
Manufacturer | |
Manufacturer Product Number | TM-7ES202 |
Description | TRIMMER 2K OHM 0.5W PC PIN SIDE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2 kOhms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 3.0 Turn Side Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | TM-7ES202 Models |
Category | Temperature Coefficient ±100ppm/°C |
Manufacturer Nidec Components | Number of Turns 3.0 |
Series | Adjustment Type Side Adjustment |
Packaging Bulk | Resistive Material Cermet |
Part Status Active | Mounting Type Through Hole |
Resistance 2 kOhms | Termination Style PC Pins |
Power (Watts) 0.5W, 1/2W | Size / Dimension Rectangular - 0.323" x 0.283" Face (8.20mm x 7.20mm) |
Tolerance ±10% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €4.05000 | €4.05 |
| 10 | €3.37200 | €33.72 |
| 25 | €3.13160 | €78.29 |
| 50 | €2.96040 | €148.02 |
| 100 | €2.79780 | €279.78 |
| 250 | €2.59568 | €648.92 |
| 500 | €2.45208 | €1,226.04 |
| 1.000 | €2.31614 | €2,316.14 |
| Unit Price without VAT: | €4.05000 |
|---|---|
| Unit Price with VAT: | €4.86000 |

