Dip Switch Octal Complement 8 Position Through Hole, Right Angle Rotary for Tool Actuator 100mA 5VDC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S-8031

DigiKey Part Number
563-1056-ND
Manufacturer
Manufacturer Product Number
S-8031
Description
SW ROTARY DIP OCT COMP 0.1A 5V
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Dip Switch Octal Complement 8 Position Through Hole, Right Angle Rotary for Tool Actuator 100mA 5VDC
Datasheet
 Datasheet
EDA/CAD Models
S-8031 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Material
Copper Alloy
Manufacturer
Nidec Components
Contact Finish
Gold
Series
Height Above Board
0.283" (7.20mm)
Packaging
Bulk
Mounting Type
Through Hole, Right Angle
Part Status
Active
Termination Style
PC Pin
Circuit
Octal Complement
Pitch
0.100" (2.54mm), Full
Number of Positions
8
Washable
Yes
Current Rating (Amps)
100mA
Operating Temperature
-25°C ~ 70°C
Voltage Rating
5VDC
Body Material
Polybutylene Terephthalate (PBT)
Actuator Type
Rotary for Tool
Length
0.283" (7.20mm)
Actuator Level
Flush, Recessed
Electrical Life
10,000 Steps
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2.950
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€4.16000€4.16
10€3.47400€34.74
25€3.21840€80.46
100€2.86950€286.95
300€2.63187€789.56
500€2.53368€1,266.84
1.000€2.41287€2,412.87
2.500€2.27419€5,685.47
Manufacturers Standard Package
Unit Price without VAT:€4.16000
Unit Price with VAT:€4.99200