
RJ-6X500 | |
|---|---|
DigiKey Part Number | 563-RJ-6X500-ND |
Manufacturer | |
Manufacturer Product Number | RJ-6X500 |
Description | TRIMMER 50 OHM 0.5W PC PIN SIDE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 50 Ohms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 1.0 Turn Side Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | RJ-6X500 Models |
Category | Temperature Coefficient ±100ppm/°C |
Manufacturer Nidec Components | Number of Turns 1.0 |
Series | Adjustment Type Side Adjustment |
Packaging Bulk | Resistive Material Cermet |
Part Status Active | Mounting Type Through Hole |
Resistance 50 Ohms | Termination Style PC Pins |
Power (Watts) 0.5W, 1/2W | Size / Dimension Rectangular - 0.276" x 0.260" Face (7.00mm x 6.60mm) |
Tolerance ±10% |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 72XR500LF | TT Electronics/BI | 0 | 987-1535-ND | €0.94568 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | €1.77895 | €355.79 |
| Unit Price without VAT: | €1.77895 |
|---|---|
| Unit Price with VAT: | €2.13474 |


